Part Details for DS50-FT-B-RJS by Central Components Manufacturing
Results Overview of DS50-FT-B-RJS by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS50-FT-B-RJS Information
DS50-FT-B-RJS by Central Components Manufacturing is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS50PCI401SQE/NOPB | Texas Instruments | 2.5 Gbps / 5.0 Gbps 4 Lane PCI Express Repeater with Equalization and De-Emphasis 54-WQFN -10 to 85 | |
| DS50PCI402SQ/NOPB | Texas Instruments | 2.5 Gbps / 5.0 Gbps 4 Lane PCI Express Repeater with Equalization and De-Emphasis 54-WQFN -10 to 85 | |
| DS50PCI402SQE/NOPB | Texas Instruments | 2.5 Gbps / 5.0 Gbps 4 Lane PCI Express Repeater with Equalization and De-Emphasis 54-WQFN -10 to 85 |
US Tariff Estimator: DS50-FT-B-RJS by Central Components Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.