Part Details for DTS26W17-26PA by TE Connectivity
Overview of DTS26W17-26PA by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DTS26W17-26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26W17-26PA
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: DTS26W17-26PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DTS26W17-26PA
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: DTS26W17-26PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS26W17-26PA
|
Mouser Electronics | Circular MIL Spec Connector DTS 26C 26#20 PI RoHS: Not Compliant | 0 |
|
$120.8800 / $153.3100 | Order Now |
Part Details for DTS26W17-26PA
DTS26W17-26PA CAD Models
DTS26W17-26PA Part Data Attributes:
|
DTS26W17-26PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W17-26PA
TE Connectivity
(DTS26W17-26PA) PLUG ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS26W17-26PA
This table gives cross-reference parts and alternative options found for DTS26W17-26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26W17-26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RK17-26PA | MIL Series Connector | Amphenol Corporation | DTS26W17-26PA vs TVS06RK17-26PA |
CTVS06RF-17-26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | DTS26W17-26PA vs CTVS06RF-17-26PA |
D38999/26JE26PA | 26 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DTS26W17-26PA vs D38999/26JE26PA |
D38999/26ZE26HA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | DTS26W17-26PA vs D38999/26ZE26HA |
D38999/26LE26HA | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | DTS26W17-26PA vs D38999/26LE26HA |
D38999/26ME26PA | 26 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DTS26W17-26PA vs D38999/26ME26PA |
D38999/26TE26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | DTS26W17-26PA vs D38999/26TE26PA |
DTS26W17-26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | DTS26W17-26PA vs DTS26W17-26PA |
D38999/26ZE26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | DTS26W17-26PA vs D38999/26ZE26PA |
TVS06RS17-26HA | MIL Series Connector | Amphenol Corporation | DTS26W17-26PA vs TVS06RS17-26HA |