| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EB412R15SGW | Vishay Dale | Check for Price | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | EB412R15SGW vs EB412R15SGW |
Part Details for EB412R15SGW by Vishay Intertechnologies
Results Overview of EB412R15SGW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EB412R15SGW Information
EB412R15SGW by Vishay Intertechnologies is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: EB412R15SGW by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
EB412R15SGW Part Data Attributes
|
|
EB412R15SGW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EB412R15SGW
Vishay Intertechnologies
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Polarized | |
| Connector Type | Card Edge Connector | |
| Contact Finish Mating | Gold (30) Over Nickel (50) | |
| Contact Finish Termination | Gold Flash Over Nickel (50) | |
| Contact Gender | Female | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | Yes | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 15 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for EB412R15SGW
This table gives cross-reference parts and alternative options found for EB412R15SGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB412R15SGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.