Datasheets
EC1100TTS-40.000M by: Ecliptek Corporation

CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4

Part Details for EC1100TTS-40.000M by Ecliptek Corporation

Overview of EC1100TTS-40.000M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for EC1100TTS-40.000M

EC1100TTS-40.000M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EC1100TTS-40.000M Part Data Attributes

EC1100TTS-40.000M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EC1100TTS-40.000M Ecliptek Corporation CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
Manufacturer Series EC11
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type HCMOS/TTL
Output Load 10 TTL, 15 pF
Physical Dimension 20.8mm x 13.2mm x 5.08mm
Rise Time-Max 6 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Symmetry-Max 55/45 %

Alternate Parts for EC1100TTS-40.000M

This table gives cross-reference parts and alternative options found for EC1100TTS-40.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1100TTS-40.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KFO90AT-40.000MHZ-AE1000 HCMOS/TTL Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN Fox Electronics EC1100TTS-40.000M vs KFO90AT-40.000MHZ-AE1000
KFO90FT-40.000MHZ-AM1000 HCMOS/TTL Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN Fox Electronics EC1100TTS-40.000M vs KFO90FT-40.000MHZ-AM1000
EC1100ETT-40.000M CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EC1100TTS-40.000M vs EC1100ETT-40.000M
EC1100T-40.000M CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EC1100TTS-40.000M vs EC1100T-40.000M
GXO-U100H40MHZ HCMOS/TTL Output Clock Oscillator, 40MHz Nom Golledge Electronics Ltd EC1100TTS-40.000M vs GXO-U100H40MHZ
GXO-U100H/I40MHZ HCMOS/TTL Output Clock Oscillator, 40MHz Nom Golledge Electronics Ltd EC1100TTS-40.000M vs GXO-U100H/I40MHZ
F3020-40.000MHZ-AE HCMOS/TTL Output Clock Oscillator, 40MHz Nom, METAL, DIP-8/4 Fox Electronics EC1100TTS-40.000M vs F3020-40.000MHZ-AE
GXO-U100F/I40MHZ HCMOS/TTL Output Clock Oscillator, 40MHz Nom Golledge Electronics Ltd EC1100TTS-40.000M vs GXO-U100F/I40MHZ
EC1100HSETT-40.000M CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EC1100TTS-40.000M vs EC1100HSETT-40.000M
EC1100HSTTS-40.000M CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EC1100TTS-40.000M vs EC1100HSTTS-40.000M

EC1100TTS-40.000M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC1100TTS-40.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC1100TTS-40.000M by Ecliptek Corporation

  • Please alert me when EC1100TTS-40.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EC1100TTS-40.000M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC1100TTS-40.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EC1100TTS-40.000M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC1100TTS-40.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC1100TTS-40.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: