| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCG7A2E103YPH | Hitachi Chemical Co America Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | ECOG2EP103DF vs HCG7A2E103YPH |
| KMH250LG10000MB | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | ECOG2EP103DF vs KMH250LG10000MB |
| PC250M10K0ST | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | ECOG2EP103DF vs PC250M10K0ST |
| HCG7A2E103IE15 | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | ECOG2EP103DF vs HCG7A2E103IE15 |
| ECOG2EP103DN | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | ECOG2EP103DF vs ECOG2EP103DN |
| HCGF5A2E103Y | Hitachi Chemical Co America Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | ECOG2EP103DF vs HCGF5A2E103Y |
| HCGF5A2E103YD13R | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | ECOG2EP103DF vs HCGF5A2E103YD13R |
| SME250LG10000MC | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | ECOG2EP103DF vs SME250LG10000MC |
| KMH250LG10000MC | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | ECOG2EP103DF vs KMH250LG10000MC |
| KMH250LG10000M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | ECOG2EP103DF vs KMH250LG10000M |
Part Details for ECOG2EP103DF by Panasonic Electronic Components
Results Overview of ECOG2EP103DF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECOG2EP103DF Information
ECOG2EP103DF by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
ECOG2EP103DF Part Data Attributes
|
|
ECOG2EP103DF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOG2EP103DF
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 10000 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Wet) | |
| Leakage Current | 4.74342 Ma | |
| Mounting Feature | Chassis Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Shape | Cylindrical Package | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 250 V | |
| Ripple Current | 14700 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.25 | |
| Terminal Shape | Binding Post |
Alternate Parts for ECOG2EP103DF
This table gives cross-reference parts and alternative options found for ECOG2EP103DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOG2EP103DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.