Part Details for EM1Y by Sanken Electric Co Ltd
Overview of EM1Y by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EM1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-EM1Y-ND
|
DigiKey | DIODE GEN PURP 100V 1A AXIAL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3418 | Buy Now |
DISTI #
C1S721000035455
|
Chip1Stop | Diode 100V 1A 2-Pin/Sanken_category_Diode RoHS: Not Compliant | 1000 |
|
$0.7090 / $0.9300 | Buy Now |
Part Details for EM1Y
EM1Y CAD Models
EM1Y Part Data Attributes
|
EM1Y
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EM1Y
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | AXIAL DIODE | |
Package Description | AXIAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EM1Y
This table gives cross-reference parts and alternative options found for EM1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSK10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | SANYO Semiconductor Co Ltd | EM1Y vs DSK10B |
DSM1D1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | EM1Y vs DSM1D1 |
DSF10TB-BT | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | EM1Y vs DSF10TB-BT |
DSK10B-BT | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Semiconductor Co Ltd | EM1Y vs DSK10B-BT |
DSM1D1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | EM1Y vs DSM1D1 |
DSM1E1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | EM1Y vs DSM1E1 |
DSK10B-BT | Power Rectifier, 1.0 A, 3000-REEL | onsemi | EM1Y vs DSK10B-BT |
DS135B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | EM1Y vs DS135B |
DSK10B | Power Rectifier, 1.0 A, 500-BLKBG | onsemi | EM1Y vs DSK10B |