Part Details for EPC4QC100 by Altera Corporation
Overview of EPC4QC100 by Altera Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for EPC4QC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-EPC4QC100-ND
|
DigiKey | CONFIGURATION MEMORY, 256KX16, P Min Qty: 10 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
644 In Stock |
|
$57.0000 | Buy Now |
|
Bristol Electronics | 207 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Field-Programmable Gate Array, 100 Pin, Plastic, QFP | 7 |
|
$41.8000 / $44.0000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 100 Pin, Plastic, QFP | 4 |
|
$51.4600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2 |
|
RFQ |
Part Details for EPC4QC100
EPC4QC100 CAD Models
EPC4QC100 Part Data Attributes
|
EPC4QC100
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPC4QC100
Altera Corporation
Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for EPC4QC100
This table gives cross-reference parts and alternative options found for EPC4QC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC4QC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPC4QI100 | Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPC4QC100 vs EPC4QI100 |
EPC4QI100N | Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPC4QC100 vs EPC4QI100N |
EPC4QC100N | Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPC4QC100 vs EPC4QC100N |
EPC4QI100 | Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPC4QC100 vs EPC4QI100 |