EPC4QI100N
Description: Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100

Overview of EPC4QI100N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for EPC4QI100N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPC4QI100N by Intel Corporation

EPC4QI100N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Intel
Clock Frequency-Max (fCLK)
66.7 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
4194304 bit
Memory IC Type
EEPROM
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Standby Current-Max
0.00015 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. EPC4QI100N
    Intel Corporation
    Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100
    VS

Alternate Parts for EPC4QI100N

This table gives cross-reference parts and alternative options found for EPC4QI100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC4QI100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPC4QI100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC4QI100N vs EPC4QI100
EPC4QC100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC4QI100N vs EPC4QC100
EPC4QC100N Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC4QI100N vs EPC4QC100N
EPC4QI100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QI100N vs EPC4QI100
Part Number Description Manufacturer Compare
EPC8QC100N Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC4QI100N vs EPC8QC100N
EPC16QI100N Configuration Memory, 1MX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QI100N vs EPC16QI100N
EPC8QI100 Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QI100N vs EPC8QI100
EPC8QC100 Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QI100N vs EPC8QC100
EPC16QI100 Configuration Memory, 1MX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QI100N vs EPC16QI100
EPC4QC100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC4QI100N vs EPC4QC100
EPC4QC100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QI100N vs EPC4QC100
EPC4QC100N Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC4QI100N vs EPC4QC100N
EPC16QC100 Configuration Memory, 1MX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QI100N vs EPC16QC100
EPC4QI100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QI100N vs EPC4QI100

Related Parts for EPC4QI100N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPC4QI100N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPC4QI100N by Intel Corporation

Select Manufacturer
Which Manufacturer of EPC4QI100N would you like to use for your alert(s)?
  • Please alert me when EPC4QI100N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPC4QI100N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPC4QI100N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPC4QI100N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPC4QI100N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPC4QI100N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: