Memory
EPC4QC100N
Description: Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100

Overview of EPC4QC100N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for EPC4QC100N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2832-EPC4QC100N-ND
DigiKey CONFIGURATION MEMORY, 4MX1, PQFP Min Qty: 10 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT 11
In Stock
  • 10 $53.3400
$53.3400 Buy Now
Win Source Electronics IC CONFIG DEVICE 4MBIT 100QFP 1844
  • 1 $67.7090
  • 2 $55.5560
  • 3 $53.8200
  • 4 $52.0840
  • 5 $50.3480
  • 7 $45.1390
$45.1390 / $67.7090 Buy Now

CAD Models for EPC4QC100N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPC4QC100N by Altera Corporation

EPC4QC100N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
PLASTIC, QFP-100
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
Samacsys Manufacturer
Intel
Clock Frequency-Max (fCLK)
66.7 MHz
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
4194304 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Standby Current-Max
0.00015 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. EPC4QC100N
    Altera Corporation
    Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100
    VS

Alternate Parts for EPC4QC100N

This table gives cross-reference parts and alternative options found for EPC4QC100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC4QC100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPC4QI100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC4QC100N vs EPC4QI100
EPC4QC100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC4QC100N vs EPC4QC100
EPC4QI100N Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QC100N vs EPC4QI100N
EPC4QI100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QC100N vs EPC4QI100
Part Number Description Manufacturer Compare
EPC8QC100N Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC4QC100N vs EPC8QC100N
EPC16QI100N Configuration Memory, 1MX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QC100N vs EPC16QI100N
EPC8QI100 Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QC100N vs EPC8QI100
EPC8QC100 Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QC100N vs EPC8QC100
EPC16QI100 Configuration Memory, 1MX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QC100N vs EPC16QI100
EPC4QC100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC4QC100N vs EPC4QC100
EPC4QC100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QC100N vs EPC4QC100
EPC4QI100N Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QC100N vs EPC4QI100N
EPC16QC100 Configuration Memory, 1MX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QC100N vs EPC16QC100
EPC4QI100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC4QC100N vs EPC4QI100

Related Parts for EPC4QC100N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPC4QC100N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPC4QC100N by Altera Corporation

Select Manufacturer
Which Manufacturer of EPC4QC100N would you like to use for your alert(s)?
  • Please alert me when EPC4QC100N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPC4QC100N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPC4QC100N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPC4QC100N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPC4QC100N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPC4QC100N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: