Datasheets
EPC8QC100 by:

Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100

Part Details for EPC8QC100 by Altera Corporation

Overview of EPC8QC100 by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EPC8QC100

Part # Distributor Description Stock Price Buy
Quest Components Field-Programmable Gate Array, 100 Pin, Plastic, QFP 3
  • 1 $39.0000
$39.0000 Buy Now
Quest Components Field-Programmable Gate Array, 100 Pin, Plastic, QFP 10
  • 1 $60.0000
  • 5 $57.0000
  • 10 $54.0000
$54.0000 / $60.0000 Buy Now
Quest Components Field-Programmable Gate Array, 100 Pin, Plastic, QFP 12
  • 1 $60.0000
  • 5 $57.0000
  • 10 $54.0000
$54.0000 / $60.0000 Buy Now

Part Details for EPC8QC100

EPC8QC100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EPC8QC100 Part Data Attributes

EPC8QC100 Altera Corporation
Buy Now Datasheet
Compare Parts:
EPC8QC100 Altera Corporation Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ALTERA CORP
Part Package Code QFP
Package Description PLASTIC, QFP-100
Pin Count 100
Reach Compliance Code not_compliant
ECCN Code 3A991.B.1.B.1
HTS Code 8542.32.00.51
Samacsys Manufacturer Intel
Clock Frequency-Max (fCLK) 66.7 MHz
JESD-30 Code R-PQFP-G100
JESD-609 Code e0
Length 20 mm
Memory Density 8388608 bit
Memory IC Type CONFIGURATION MEMORY
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX16
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP100,.7X.9
Package Shape RECTANGULAR
Package Style FLATPACK
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
Seated Height-Max 2.15 mm
Standby Current-Max 0.00015 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Type NOR TYPE
Width 14 mm

Alternate Parts for EPC8QC100

This table gives cross-reference parts and alternative options found for EPC8QC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC8QC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EPC8QI100N Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC8QC100 vs EPC8QI100N
EPC8QC100 Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC8QC100 vs EPC8QC100
EPC8QI100 Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC8QC100 vs EPC8QI100
EPC8QC100N Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC8QC100 vs EPC8QC100N
Part Number Description Manufacturer Compare
EPC4QI100N Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC8QC100 vs EPC4QI100N
EPC4QI100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC8QC100 vs EPC4QI100
EPC16QC100 Configuration Memory, 1MX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC8QC100 vs EPC16QC100
EPC4QI100N Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC8QC100 vs EPC4QI100N
EPC16QI100N Configuration Memory, 1MX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC8QC100 vs EPC16QI100N
EPC8QC100 Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC8QC100 vs EPC8QC100
EPC8QI100 Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPC8QC100 vs EPC8QI100
EPC4QC100 Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC8QC100 vs EPC4QC100
EPC8QI100N Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC8QC100 vs EPC8QI100N
EPC4QC100N Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation EPC8QC100 vs EPC4QC100N

EPC8QC100 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPC8QC100 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPC8QC100 by Altera Corporation

  • Please alert me when EPC8QC100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EPC8QC100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPC8QC100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EPC8QC100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPC8QC100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPC8QC100 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: