Part Details for EPC8QI100N by Altera Corporation
Overview of EPC8QI100N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPC8QI100N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$109.8048 / $115.5840 | Buy Now | |
|
Win Source Electronics | IC CONFIG DEVICE 8MBIT 100QFP | 117 |
|
$376.8130 | Buy Now |
Part Details for EPC8QI100N
EPC8QI100N CAD Models
EPC8QI100N Part Data Attributes
|
EPC8QI100N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPC8QI100N
Altera Corporation
Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for EPC8QI100N
This table gives cross-reference parts and alternative options found for EPC8QI100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC8QI100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPC8QC100N | Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPC8QI100N vs EPC8QC100N |
EPC8QC100 | Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPC8QI100N vs EPC8QC100 |
EPC8QC100N | Configuration Memory, 512KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPC8QI100N vs EPC8QC100N |