Part Details for ES1GL-RUG by Taiwan Semiconductor
Results Overview of ES1GL-RUG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1GL-RUG Information
ES1GL-RUG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MRJR64810F | Amphenol Communications Solutions | Rugged RJ45, IP67, Vertical, with Ferrite | |
| MHDRA511M0 | Amphenol Communications Solutions | Rugged HDMI, Vertical | |
| MRJR5480BF | Amphenol Communications Solutions | Rugged RJ45, Gen 2, Vertical, no LED |
Price & Stock for ES1GL-RUG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ES1GLRUG-ND
|
DigiKey | DIODE STANDARD 400V 1A SUB SMA Min Qty: 3600 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2402 | Buy Now |