Part Details for ES3JB-A by HXY
Results Overview of ES3JB-A by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3JB-A Information
ES3JB-A by HXY is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES3JB-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | IF:3A,VR:600V,VF:1.7V,IR:5uA,IFSM:80A,Diode configuration:Freestanding, Min Qty: 3000 Date Code: 26+ | 360000 |
|
$0.0106 / $0.0111 | Buy Now |