| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ES3JB | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon | ES3JB vs ES3JB |
Part Details for ES3JB by Diodes Incorporated
Results Overview of ES3JB by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3JB Information
ES3JB by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: ES3JB by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ES3JB Part Data Attributes
|
|
ES3JB
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ES3JB
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Smb, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 255 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | Yes | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for ES3JB
This table gives cross-reference parts and alternative options found for ES3JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.