Part Details for ESD1811CDN by Leiditech
Results Overview of ESD1811CDN by Leiditech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD1811CDN Information
ESD1811CDN by Leiditech is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ESD1811CDN
ESD1811CDN CAD Models
ESD1811CDN Part Data Attributes
|
|
ESD1811CDN
Leiditech
Buy Now
Datasheet
|
Compare Parts:
ESD1811CDN
Leiditech
Bidirectional TVS diode in DFN1006 package with 150W peak pulse power (8/20 µs), low clamping voltage, 1.8V working voltage, and ±30kV ESD protection per IEC 61000-4-2, suitable for portable and digital applications.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |