Part Details for ESDS302DBV by Texas Instruments
Results Overview of ESDS302DBV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDS302DBV Information
ESDS302DBV by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ESDS302DBVR | Texas Instruments | 3.6V Data-Line Surge and 30kV ESD Protection Diode Array 5-SOT-23 -40 to 125 |
Price & Stock for ESDS302DBV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | TVS Diode 2-Channel 5.5V SOT-23-5 | 24000 |
|
$0.1822 / $0.2340 | Buy Now |