Part Details for ESDS312DBVR by Texas Instruments
Results Overview of ESDS312DBVR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDS312DBVR Information
ESDS312DBVR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ESDS312DBVR | Texas Instruments | 3.6V Data-Line Surge and 30kV ESD Protection Diode Array 5-SOT-23 -40 to 125 |
Price & Stock for ESDS312DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93848683
|
Verical | ESD Suppressor TVS Uni-Dir 3.6V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2231 | Americas - 688 |
|
$0.1628 / $0.3566 | Buy Now |
|
DISTI #
595-ESDS312DBVR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Dual 4.5-pF 3.6-V +/ -30-kV ESD protect RoHS: Compliant | 24790 |
|
$0.1510 / $0.7800 | Buy Now |
|
DISTI #
P02:6590_15783742
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.6V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 Container: Cut Strips | Asia - 688 |
|
$0.1628 / $0.5317 | Buy Now |
|
|
Bristol Electronics | ESD Suppressor TVS Uni-Dir 3.6V 5-Pin SOT-23 T/R | 553 |
|
RFQ | |
|
DISTI #
P02:6590_15783742
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.6V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 Container: Cut Strips | Asia - 688 |
|
$0.1628 / $0.5317 | Buy Now |
|
DISTI #
93848683
|
Verical | ESD Suppressor TVS Uni-Dir 3.6V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2231 | Americas - 688 |
|
$0.1628 / $0.3566 | Buy Now |
|
DISTI #
93848683
|
Verical | ESD Suppressor TVS Uni-Dir 3.6V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2231 | Americas - 688 |
|
$0.1628 / $0.3566 | Buy Now |
|
DISTI #
P02:6590_15783742
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.6V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 Container: Cut Strips | Asia - 688 |
|
$0.1628 / $0.5317 | Buy Now |
|
|
Chip Stock | 3.6V Data-Line Surge and 30kV ESD Protection Diode Array 5-SOT-23 -40 to 125 | 19930 |
|
RFQ | |
|
|
Win Source Electronics | TVS DIODE 3.6VWM 6.5VC SOT23-5 | 71022 |
|
$0.1526 / $0.2289 | Buy Now |
US Tariff Estimator: ESDS312DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ESDS312DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESDS312DBVR Part Data Attributes
|
|
ESDS312DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ESDS312DBVR
Texas Instruments
Trans Voltage Suppressor Diode, 170W, 3.6V V(RWM), Unidirectional, 2 Element, Silicon, MO-178AA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23-5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Breakdown Voltage-Max | 7.5 V | |
| Breakdown Voltage-Min | 4.5 V | |
| Breakdown Voltage-Nom | 6 V | |
| Clamping Voltage-Max | 6.5 V | |
| Configuration | Common Anode, 2 Elements, 2 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | MO-178AA | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 170 W | |
| Number of Elements | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5 | |
| Rep Pk Reverse Voltage-Max | 3.6 V | |
| Reverse Current-Max | 0.05 µA | |
| Reverse Test Voltage | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
ESDS312DBVR Frequently Asked Questions (FAQ)
-
A good PCB layout for the ESDS312DBVR involves keeping the device close to the connector, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a common ground point for the device and the connector.
-
The ESDS312DBVR requires a 1.8V to 5.5V power supply. Ensure that the power supply is clean and stable, and that the device is properly decoupled with a 0.1uF capacitor.
-
The ESDS312DBVR can handle data rates up to 1 Gbps, making it suitable for high-speed applications such as USB 3.0 and HDMI.
-
The ESDS312DBVR has built-in overvoltage protection and ESD protection up to ±15kV. However, it's still recommended to use additional protection devices such as TVS diodes or ESD arrays for added protection.
-
Yes, the ESDS312DBVR is AEC-Q100 qualified, making it suitable for use in automotive applications. However, it's essential to ensure that the device is properly qualified and validated for the specific application.