Part Details for F7-PVC by Dwyer Instruments Inc
Results Overview of F7-PVC by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F7-PVC Information
F7-PVC by Dwyer Instruments Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10119239-2005LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 0.5 m, PVC jacket | |
| 10119239-4030LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 26 AWG, 3.0 m, PVC jacket | |
| 10121178-2030LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 30 AWG, 3.0 m, PVC jacket |
Price & Stock for F7-PVC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AM7487
|
Newark | Level Switch, Vertical, 15 Psi, Cpvc, |Dwyer F7-PVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.4395 | Buy Now |
|
DISTI #
82AK4533
|
Newark | Level Switch, Vertical, 15 Psi, Cpvc, Operating Pressure Max:15Psi, Product Range:F7 Series, Output Current:80Ma, Sensor Body Material:Cpvc (Chlorinated Polyvinylchloride) Rohs Compliant: Yes |Dwyer F7-PVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.4687 | Buy Now |
|
DISTI #
72212528
|
RS | F7-PVC PVC VERT LVL SW Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$244.3900 | RFQ |