Part Details for F980G226MMA by Nichicon Corporation
Overview of F980G226MMA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F980G226MMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F980G226MMA
|
Avnet Abacus | (Alt: F980G226MMA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F980G226MMA
F980G226MMA CAD Models
F980G226MMA Part Data Attributes
|
F980G226MMA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F980G226MMA
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0009 mA | |
Length | 1.6 mm | |
Manufacturer Series | F98 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | F98 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.85 mm |
Alternate Parts for F980G226MMA
This table gives cross-reference parts and alternative options found for F980G226MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F980G226MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJA226M006R0300 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F980G226MMA vs TCJA226M006R0300 |
TMCMA0J226MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 22 uF, SURFACE MOUNT, 1206, CHIP | Hitachi Chemical Co America Ltd | F980G226MMA vs TMCMA0J226MTRF |
F930G226MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F980G226MMA vs F930G226MAA |
TLJR226M006R3500 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F980G226MMA vs TLJR226M006R3500 |
TCJT226M006R0150 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F980G226MMA vs TCJT226M006R0150 |
F950J226MRAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT | Nichicon Corporation | F980G226MMA vs F950J226MRAAQ2 |
TCJS226M006R0400 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F980G226MMA vs TCJS226M006R0400 |
TPSB226M006Y0600 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F980G226MMA vs TPSB226M006Y0600 |
TLJN226M006R5400 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F980G226MMA vs TLJN226M006R5400 |
F970J226MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | F980G226MMA vs F970J226MBA |