Part Details for FFMAF206 by LRC Leshan Radio Co Ltd
Overview of FFMAF206 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFMAF206
FFMAF206 CAD Models
FFMAF206 Part Data Attributes:
|
FFMAF206
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FFMAF206
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA-FL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FFMAF206
This table gives cross-reference parts and alternative options found for FFMAF206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFMAF206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2KFSHM2G | Rectifier Diode, | Taiwan Semiconductor | FFMAF206 vs HS2KFSHM2G |
TCDT2KLB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | FFMAF206 vs TCDT2KLB-XX-RG30 |
P26A | Rectifier Diode, | Surge Components Inc | FFMAF206 vs P26A |
FFM206AV-T | Rectifier Diode, | Rectron Semiconductor | FFMAF206 vs FFM206AV-T |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | FFMAF206 vs UF2006 |
HFM207L-W | Rectifier Diode, | Rectron Semiconductor | FFMAF206 vs HFM207L-W |
FFM206-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | FFMAF206 vs FFM206-W |
FFM206-T | Rectifier Diode, | Rectron Semiconductor | FFMAF206 vs FFM206-T |
HFM207-HF-T | Rectifier Diode, | Rectron Semiconductor | FFMAF206 vs HFM207-HF-T |
GS2KIF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | FFMAF206 vs GS2KIF_R1_00001 |