Part Details for FP2-RMS by Panasonic Electronic Components
Results Overview of FP2-RMS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP2-RMS Information
FP2-RMS by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMH2110TMX/NOPB | Texas Instruments | 8 GHz Logarithmic RMS Power Detector With 45 dB Dynamic Range 6-DSBGA -40 to 85 | |
| LMH2120UM/NOPB | Texas Instruments | 6 GHz Linear RMS Power Detector with 40 dB Dynamic Range 6-DSBGA -40 to 85 | |
| LMH2110TM/NOPB | Texas Instruments | 8 GHz Logarithmic RMS Power Detector With 45 dB Dynamic Range 6-DSBGA -40 to 85 |
Price & Stock for FP2-RMS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70608966
|
RS | FP2 MEWNET-F SLAVE UNIT Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$879.2800 / $976.9700 | RFQ |