| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FP9212 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 0.1MHz Min, 200MHz Max, FP-4 | FP9212 vs FP9212 |
Part Details for FP9212 by Spectrum Control
Results Overview of FP9212 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP9212 Information
FP9212 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
FP9212 Part Data Attributes
|
|
FP9212
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
FP9212
Spectrum Control
Wide Band Low Power Amplifier, 0.1MHz Min, 200MHz Max
|
| Part Life Cycle Code | Transferred | |
| Package Description | Fp-4 | |
| Additional Feature | I/P Power-Max (Peak)=27dbm | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 30 Db | |
| Input Power-Max (CW) | 6 Dbm | |
| Operating Frequency-Max | 200 Mhz | |
| Operating Frequency-Min | 0.1 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2 |
Alternate Parts for FP9212
This table gives cross-reference parts and alternative options found for FP9212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP9212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.