| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FR152S-T | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41 | FR152S-A vs FR152S-T |
| FR202G | Kuwait Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM) | FR152S-A vs FR202G |
| PR1502 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15 | FR152S-A vs PR1502 |
| PR1502G | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15 | FR152S-A vs PR1502G |
| FR152S-B | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41 | FR152S-A vs FR152S-B |
| FR152-T | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15 | FR152S-A vs FR152-T |
| RGP15B | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM) | FR152S-A vs RGP15B |
| FR152GP-B | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15 | FR152S-A vs FR152GP-B |
| FR152-T | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15 | FR152S-A vs FR152-T |
| RGP15B | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, DO-15 | FR152S-A vs RGP15B |
Part Details for FR152S-A by Micro Commercial Components
Results Overview of FR152S-A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR152S-A Information
FR152S-A by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
FR152S-A Part Data Attributes
|
|
FR152S-A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR152S-A
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Application | Efficiency | |
| Breakdown Voltage-Min | 100 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 240 | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.15 µS | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FR152S-A
This table gives cross-reference parts and alternative options found for FR152S-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152S-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.