| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FR2B-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA | FR2DP vs FR2B-G |
| FR2D-GT3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA | FR2DP vs FR2D-GT3 |
| FR2D | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA | FR2DP vs FR2D |
| FR2B-T3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA | FR2DP vs FR2B-T3 |
| FR2BP | Micro Commercial Components | Check for Price | DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AA, PLASTIC, HSMB, 2 PIN, Rectifier Diode | FR2DP vs FR2BP |
| FR2D-T3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA | FR2DP vs FR2D-T3 |
| FR2B-GT3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA | FR2DP vs FR2B-GT3 |
Part Details for FR2DP by Micro Commercial Components
Results Overview of FR2DP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR2DP Information
FR2DP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
FR2DP Part Data Attributes
|
|
FR2DP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR2DP
Micro Commercial Components
DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, PLASTIC, HSMB, 2 PIN, Rectifier Diode
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AA | |
| Package Description | Plastic, Hsmb, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown |
Alternate Parts for FR2DP
This table gives cross-reference parts and alternative options found for FR2DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR2DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.