Part Details for FSA2002 by Texas Instruments
Results Overview of FSA2002 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
FSA2002 Information
FSA2002 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
FSA2002 Part Data Attributes
|
|
FSA2002
Texas Instruments
Buy Now
|
Compare Parts:
FSA2002
Texas Instruments
Rectifier Diode, 60V V(RRM)
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-609 Code | e0 | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Recovery Time-Max | 0.01 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) |