| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FST15230E3 | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 30V V(RRM), Silicon | FST15230 vs FST15230E3 |
| FST15230E3 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 30V V(RRM), Silicon | FST15230 vs FST15230E3 |
| FST15230 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 30V V(RRM), Silicon | FST15230 vs FST15230 |
Part Details for FST15230 by Microchip Technology Inc
Results Overview of FST15230 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FST15230 Information
FST15230 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: FST15230 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FST15230 Part Data Attributes
|
|
FST15230
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FST15230
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 30V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Reverse Energy Tested | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.54 V | |
| JESD-30 Code | R-XSFM-T9 | |
| Non-rep Pk Forward Current-Max | 1000 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 75 A | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for FST15230
This table gives cross-reference parts and alternative options found for FST15230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST15230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.