| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RF2001T3D | ROHM Semiconductor | $0.6989 | Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB | FST2140 vs RF2001T3D |
| U20C05A | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB | FST2140 vs U20C05A |
| U12C50D | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 6A, 500V V(RRM), Silicon, TO-220AB | FST2140 vs U12C50D |
| F12C40D | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 6A, 400V V(RRM), Silicon, TO-220AB | FST2140 vs F12C40D |
| SRF3080A | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB | FST2140 vs SRF3080A |
| VFT6045C-M3/4W | Vishay Semiconductors | Check for Price | DIODE 30 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | FST2140 vs VFT6045C-M3/4W |
| DSEC10-02A | Littelfuse Inc | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | FST2140 vs DSEC10-02A |
| S60D30CE | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-220AB | FST2140 vs S60D30CE |
| SRA1630 | International Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 30V V(RRM), Silicon, TO-220AB | FST2140 vs SRA1630 |
| D5LD20U | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 2.5A, 200V V(RRM), Silicon, TO-220AB | FST2140 vs D5LD20U |
Part Details for FST2140 by Microchip Technology Inc
Results Overview of FST2140 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FST2140 Information
FST2140 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: FST2140 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FST2140 Part Data Attributes
|
|
FST2140
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FST2140
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB
|
| Part Life Cycle Code | Active | |
| Package Description | Plastic Package-3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.45 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 225 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for FST2140
This table gives cross-reference parts and alternative options found for FST2140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST2140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.