-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial I/O Controller, CMOS, PDSO28, 5.30 X 10.20 MM, 0.65 MM PITCH, GREEN, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | UART, 28 Pin, Plastic, SSOP | 1271 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
FT232RL
|
TME | IC: interface, USB-UART, Full Speed, 3.3÷5.25VDC, reel, SSOP28 Min Qty: 1 | 0 |
|
$2.9500 / $4.8000 | RFQ |
DISTI #
SMC-FT232RL
|
Sensible Micro Corporation | Usb Uart Interface, Ssop-28, Bridge Type:Usb To Uart, Supply Voltage Min:1.8V, Supply Voltage Max:5.25V, Ic Case/Package:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Ftdi FT232RL-REEL RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tape & Reel | 50 |
|
$4.8551 / $5.2245 | RFQ |
DISTI #
SMC-FT232RL
|
Sensible Micro Corporation | Usb Uart Interface, Ssop-28, Bridge Type:Usb To Uart, Supply Voltage Min:1.8V, Supply Voltage Max:5.25V, Ic Case/Package:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Ftdi FT232RL-REEL RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1147 Container: Bulk | 25 |
|
$4.8551 / $5.2245 | RFQ |
|
Win Source Electronics | USB Bridge, USB to UART USB 2.0 28-SSOP | 125000 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232RL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232RL
FTDI Chip
Serial I/O Controller, CMOS, PDSO28, 5.30 X 10.20 MM, 0.65 MM PITCH, GREEN, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | UART | |
Drive Interface Standard | RS232; RS422; RS485 | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.307 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for FT232RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT232RNL-REEL | USB Bus Controller, CMOS, PDSO28, SSOP-28 | FTDI Chip | FT232RL vs FT232RNL-REEL |
FT232RL-REEL | USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28 | FTDI Chip | FT232RL vs FT232RL-REEL |
FT232RL-TUBE | USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28 | FTDI Chip | FT232RL vs FT232RL-TUBE |
FT232RNL-TUBE | USB Bus Controller, CMOS, PDSO28, SSOP-28 | FTDI Chip | FT232RL vs FT232RNL-TUBE |