Memory
FT28C010-25EMB-AT
Force Technologies Ltd
Description: EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Overview of FT28C010-25EMB-AT by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for FT28C010-25EMB-AT by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT28C010-25EMB-AT by Force Technologies Ltd

FT28C010-25EMB-AT
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
250 ns
JESD-30 Code
R-CQCC-N32
Length
13.95 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.4 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. FT28C010-25EMB-AT
    Force Technologies Ltd
    EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for FT28C010-25EMB-AT

This table gives cross-reference parts and alternative options found for FT28C010-25EMB-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C010-25EMB-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C010GMB-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc FT28C010-25EMB-AT vs X28C010GMB-25
FT28C010-25EB-X EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd FT28C010-25EMB-AT vs FT28C010-25EB-X
X28C010G-25T1 EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc FT28C010-25EMB-AT vs X28C010G-25T1
AS58C1001ECA-25/IT EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components FT28C010-25EMB-AT vs AS58C1001ECA-25/IT
X28C010EI-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc FT28C010-25EMB-AT vs X28C010EI-25
X28C010GM-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc FT28C010-25EMB-AT vs X28C010GM-25
X28C010EM-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc FT28C010-25EMB-AT vs X28C010EM-25
5962-3826701MUC EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32 Atmel Corporation FT28C010-25EMB-AT vs 5962-3826701MUC
X28C010GM-25T1 EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc FT28C010-25EMB-AT vs X28C010GM-25T1
X28C010EMB-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc FT28C010-25EMB-AT vs X28C010EMB-25
Part Number Description Manufacturer Compare
X28C010DI-25 128KX8 EEPROM 5V, 250ns, CDIP32, HERMETIC SEALED, CERDIP-32 Intersil Corporation FT28C010-25EMB-AT vs X28C010DI-25
TT28HT010N-25M EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, SIDE BRAZED, DIP-32 Twilight Technology Inc FT28C010-25EMB-AT vs TT28HT010N-25M
WME128K8-250CCEA EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation FT28C010-25EMB-AT vs WME128K8-250CCEA
X28C010PI-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 Xicor Inc FT28C010-25EMB-AT vs X28C010PI-25
X28C010G-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc FT28C010-25EMB-AT vs X28C010G-25
FT28C010-25LM-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 Force Technologies Ltd FT28C010-25EMB-AT vs FT28C010-25LM-AT
FT28C010-25FM-X EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, DFP-32 Force Technologies Ltd FT28C010-25EMB-AT vs FT28C010-25FM-X
X28C010FI-25 128KX8 EEPROM 5V, 250ns, CDFP32, GREEN, CERAMIC, FP-32 Intersil Corporation FT28C010-25EMB-AT vs X28C010FI-25
WME128K8-250CME EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc FT28C010-25EMB-AT vs WME128K8-250CME
PYA28C010-25L32M EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, LCC-32 Pyramid Semiconductor Corporation FT28C010-25EMB-AT vs PYA28C010-25L32M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT28C010-25EMB-AT by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT28C010-25EMB-AT by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT28C010-25EMB-AT would you like to use for your alert(s)?
  • Please alert me when FT28C010-25EMB-AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT28C010-25EMB-AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT28C010-25EMB-AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT28C010-25EMB-AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT28C010-25EMB-AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT28C010-25EMB-AT by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: