Part Details for FT28C256-20FMB by Force Technologies Ltd
Overview of FT28C256-20FMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for FT28C256-20FMB
FT28C256-20FMB CAD Models
FT28C256-20FMB Part Data Attributes
|
FT28C256-20FMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28C256-20FMB
Force Technologies Ltd
EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.285 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.02 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for FT28C256-20FMB
This table gives cross-reference parts and alternative options found for FT28C256-20FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C256-20FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM28C256-200/B | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | FT28C256-20FMB vs FM28C256-200/B |
FT28C256F-20FMB | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 | Force Technologies Ltd | FT28C256-20FMB vs FT28C256F-20FMB |
FM28C256A-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | FT28C256-20FMB vs FM28C256A-200 |
X28C256F-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FT28C256-20FMB vs X28C256F-20 |
X28C256FM-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FT28C256-20FMB vs X28C256FM-20 |
M38510/26104BZX | EEPROM, 32KX8, 200ns, Parallel, CMOS, 0.740 X 0.420 INCH, 0.130 HEIGHT, FP-28 | LSI Corporation | FT28C256-20FMB vs M38510/26104BZX |
FM28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | FT28C256-20FMB vs FM28C256AH-200 |
X28C256FMB-20T1 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FT28C256-20FMB vs X28C256FMB-20T1 |
AT28C256-20FM/883 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | FT28C256-20FMB vs AT28C256-20FM/883 |
X28C256F-20T1 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FT28C256-20FMB vs X28C256F-20T1 |