GBU8K-E3/51
Description: Diode Rectifier Bridge Single 800V 8A 4-Pin Case GBU Bulk

Overview of GBU8K-E3/51 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for GBU8K-E3/51 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # GBU8K-E3/51GI-ND
DigiKey BRIDGE RECT 1PHASE 800V 3.9A GBU Min Qty: 1 Lead time: 10 Weeks Container: Bulk 470
In Stock
  • 1 $2.0400
  • 10 $1.6930
  • 250 $1.3126
  • 500 $1.1399
  • 1,000 $0.9672
  • 2,000 $0.9188
  • 5,000 $0.8843
  • 10,000 $0.8550
$0.8550 / $2.0400 Buy Now
New Advantage Corporation GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4 RoHS: Compliant Min Qty: 1 Package Multiple: 50 4900
  • 200 $0.8786
  • 4,900 $0.8200
$0.8200 / $0.8786 Buy Now

CAD Models for GBU8K-E3/51 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GBU8K-E3/51 by Vishay Semiconductors

GBU8K-E3/51
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PSFM-T4
Pin Count
4
Manufacturer Package Code
CASE GBU
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
800 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3.9 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. GBU8K-E3/51
    Vishay Semiconductors
    Diode Rectifier Bridge Single 800V 8A 4-Pin Case GBU Bulk
    VS

Alternate Parts for GBU8K-E3/51

This table gives cross-reference parts and alternative options found for GBU8K-E3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8K-E3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GBU8K-M3/45 Bridge Rectifier Diode, Vishay Intertechnologies GBU8K-E3/51 vs GBU8K-M3/45
GBU808 Bridge Rectifier Diode HY Electronic Corp GBU8K-E3/51 vs GBU808
GBU8K Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, GBU, SIP-4 Won-Top Electronics Co Ltd GBU8K-E3/51 vs GBU8K
GBU8K-M3/51 Bridge Rectifier Diode, Vishay Intertechnologies GBU8K-E3/51 vs GBU8K-M3/51
GBU8K Bridge Rectifier Diode, 1 Phase, 8A, Silicon International Semiconductor Inc GBU8K-E3/51 vs GBU8K
GBU8K Bridge Rectifier Diode, 8A, 800V V(RRM), LRC Leshan Radio Co Ltd GBU8K-E3/51 vs GBU8K
GBU808A1 Bridge Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd GBU8K-E3/51 vs GBU808A1
GBU8K 8 A Bridge Rectifier, 800-TUBE onsemi GBU8K-E3/51 vs GBU8K
GBU8K Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd GBU8K-E3/51 vs GBU8K
GBU8K Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, General Instrument Corp GBU8K-E3/51 vs GBU8K
Part Number Description Manufacturer Compare
KBU8K Diode Rectifier Bridge Single 800V 8A 4-Pin Case KBU Bulk New Jersey Semiconductor Products Inc GBU8K-E3/51 vs KBU8K
RBU806M Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RBU, 4 PIN Rectron Semiconductor GBU8K-E3/51 vs RBU806M
GBU808 Bridge Rectifier Diode HY Electronic Corp GBU8K-E3/51 vs GBU808
GBU8K Bridge Rectifier Diode Rugao Dachang Electronics Co Ltd GBU8K-E3/51 vs GBU8K
BU8-08 Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon Frontier Electronics Co Ltd GBU8K-E3/51 vs BU8-08
KBU8K_NL Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, LEAD FREE, R7, 4 PIN Fairchild Semiconductor Corporation GBU8K-E3/51 vs KBU8K_NL
GBU808 Bridge Rectifier Diode, 1 Phase, 3.2A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Lite-On Semiconductor Corporation GBU8K-E3/51 vs GBU808
KBU8K-E4 DIODE 6 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors GBU8K-E3/51 vs KBU8K-E4
KBU808 Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, KBU, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd GBU8K-E3/51 vs KBU808
PBU806 Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN Diodes Incorporated GBU8K-E3/51 vs PBU806

Related Parts for GBU8K-E3/51

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBU8K-E3/51 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBU8K-E3/51 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of GBU8K-E3/51 would you like to use for your alert(s)?
  • Please alert me when GBU8K-E3/51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBU8K-E3/51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBU8K-E3/51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBU8K-E3/51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBU8K-E3/51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBU8K-E3/51 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: