Part Details for GCM1555C1H7R0DZ13D by Murata Manufacturing Co Ltd
Overview of GCM1555C1H7R0DZ13D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM1555C1H7R0DZ13D
GCM1555C1H7R0DZ13D CAD Models
GCM1555C1H7R0DZ13D Part Data Attributes
|
GCM1555C1H7R0DZ13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H7R0DZ13D
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H7R0DZ13D
This table gives cross-reference parts and alternative options found for GCM1555C1H7R0DZ13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H7R0DZ13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG7R0D500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM1555C1H7R0DZ13D vs 0402CG7R0D500NT |
MA0402CG7R0D500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | GCM1555C1H7R0DZ13D vs MA0402CG7R0D500 |
GCM1555C1H7R0DZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H7R0DZ13D vs GCM1555C1H7R0DZ13J |
MCH155A070DK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H7R0DZ13D vs MCH155A070DK |
C1005C0G1H070D | CAPACITOR, CERAMIC | TDK Corporation | GCM1555C1H7R0DZ13D vs C1005C0G1H070D |
C0402T709D5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | KEMET Corporation | GCM1555C1H7R0DZ13D vs C0402T709D5GBL |
C0402T709D5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | KEMET Corporation | GCM1555C1H7R0DZ13D vs C0402T709D5GAL |
MBASU105SCG070DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H7R0DZ13D vs MBASU105SCG070DFNA01 |
MMASU105SCG070DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H7R0DZ13D vs MMASU105SCG070DFNA01 |
AC0402DRNPO9BN7R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H7R0DZ13D vs AC0402DRNPO9BN7R0 |