Part Details for GD54LS86 by Goldstar Electron Co Ltd
Overview of GD54LS86 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for GD54LS86
GD54LS86 CAD Models
GD54LS86 Part Data Attributes
|
GD54LS86
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54LS86
Goldstar Electron Co Ltd
XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 15 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54LS86
This table gives cross-reference parts and alternative options found for GD54LS86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54LS86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74LS86 | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | GD54LS86 vs GD74LS86 |
SN54LS86JD | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | GD54LS86 vs SN54LS86JD |
SN54LS86JD | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | GD54LS86 vs SN54LS86JD |
74LS86A | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Philips Semiconductors | GD54LS86 vs 74LS86A |
GD54LS86J | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | GD54LS86 vs GD54LS86J |
74LS86F | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Philips Semiconductors | GD54LS86 vs 74LS86F |
SN74LS86JD | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | GD54LS86 vs SN74LS86JD |
S54LS86F | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | GD54LS86 vs S54LS86F |
SN74LS86J | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | GD54LS86 vs SN74LS86J |
SN74LS86AJ | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | GD54LS86 vs SN74LS86AJ |