There are no models available for this part yet.
Overview of GD75232PWRE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GD75232PWRE4 by Texas Instruments
Part Data Attributes for GD75232PWRE4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP20,.25
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT
|
Differential Output
|
NO
|
Driver Number of Bits
|
3
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
12 V
|
Output Low Current-Max
|
0.01 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
150 ns
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
15 V
|
Supply Voltage1-Min
|
7.5 V
|
Supply Voltage1-Nom
|
9 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
175 ns
|
Width
|
4.4 mm
|
Alternate Parts for GD75232PWRE4
This table gives cross-reference parts and alternative options found for GD75232PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD75232PWG4 | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWRE4 vs GD75232PWG4 |
SN75185PWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | GD75232PWRE4 vs SN75185PWRG4 |
GD65232DWR | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | GD75232PWRE4 vs GD65232DWR |
GD65232PWRE4 | Multiple RS-232 Drivers and Receivers 20-TSSOP -40 to 85 | Texas Instruments | GD75232PWRE4 vs GD65232PWRE4 |
GD75232PW | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWRE4 vs GD75232PW |
ST75C185BTR | TRIPLE LINE TRANSCEIVER, PDSO20, TSSOP-20 | STMicroelectronics | GD75232PWRE4 vs ST75C185BTR |
GD75232PWR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWRE4 vs GD75232PWR |
ST75C185CTR | TRIPLE LINE TRANSCEIVER, PDSO20, TSSOP-20 | STMicroelectronics | GD75232PWRE4 vs ST75C185CTR |
GD75232PWR | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | GD75232PWRE4 vs GD75232PWR |
GD65232PWG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | GD75232PWRE4 vs GD65232PWG4 |