Part Details for GF-RJ11-RJ45-R-32 by Mencom Corporation
Results Overview of GF-RJ11-RJ45-R-32 by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GF-RJ11-RJ45-R-32 Information
GF-RJ11-RJ45-R-32 by Mencom Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
| MP-5FRJ11STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 7ft | |
| MP-5XRJ11PPXS-014 | Amphenol Cables on Demand | Amphenol MP-5XRJ11PPXS-014 Flat Silver Satin Modular Crossed wiring Cable, RJ11 / RJ11 14ft |
Price & Stock for GF-RJ11-RJ45-R-32
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Panel Interface Connector with GFCI Duplex outlet - RJ11 - RJ45 - and a 3amp reset - in a 32 housing COO: United States RoHS: Compliant | 0 |
|
$185.2300 / $206.4000 | Buy Now |