| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GMC43X7R393C100NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812 | GMC43X7R393D100NT vs GMC43X7R393C100NT |
| GMC43X7R393B100NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812 | GMC43X7R393D100NT vs GMC43X7R393B100NT-LF |
| GMC43X7R393B100NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812 | GMC43X7R393D100NT vs GMC43X7R393B100NT |
| GMC43X7R393C100NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812 | GMC43X7R393D100NT vs GMC43X7R393C100NT-LF |
| GMC43X7R393D100NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812 | GMC43X7R393D100NT vs GMC43X7R393D100NT-LF |
Part Details for GMC43X7R393D100NT by Cal-Chip Electronics
Results Overview of GMC43X7R393D100NT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMC43X7R393D100NT Information
GMC43X7R393D100NT by Cal-Chip Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: GMC43X7R393D100NT by Cal-Chip Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GMC43X7R393D100NT Part Data Attributes
|
|
GMC43X7R393D100NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC43X7R393D100NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 1812 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.039 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | ||
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7/13 Inch | |
| Positive Tolerance | ||
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 1812 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 3.2 Mm |
Alternate Parts for GMC43X7R393D100NT
This table gives cross-reference parts and alternative options found for GMC43X7R393D100NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC43X7R393D100NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.