Parametric results for: GMC43X7R393D100NT under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: gmc43x7r393d100nt
Select parts from the table below to compare.
Compare
Compare
package
GMC43X7R393D100NT
Cal-Chip Electronics
Check for Price Yes Yes Active 39 nF 100 V 1812 X7R SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 4.5 mm 3.2 mm , 1812 Compliant EAR99 8532.24.00.20
package
GMC43X7R393D100NT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 39 nF 100 V 1812 X7R SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 4.5 mm 3.2 mm , 1812 Compliant EAR99 8532.24.00.20