Part Details for GRP1555C1H8R0DA01C by Murata Manufacturing Co Ltd
Overview of GRP1555C1H8R0DA01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP1555C1H8R0DA01C
GRP1555C1H8R0DA01C CAD Models
GRP1555C1H8R0DA01C Part Data Attributes
|
GRP1555C1H8R0DA01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1H8R0DA01C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP155(5C) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for GRP1555C1H8R0DA01C
This table gives cross-reference parts and alternative options found for GRP1555C1H8R0DA01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H8R0DA01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SCG080DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H8R0DA01C vs MCASU105SCG080DFNA1J |
GCM1555C1H8R0DZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP1555C1H8R0DA01C vs GCM1555C1H8R0DZ13C |
MMASU105SCG080DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H8R0DA01C vs MMASU105SCG080DFNA18 |
MC0402N8R0D500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | SPC Multicomp | GRP1555C1H8R0DA01C vs MC0402N8R0D500CT |
MBASU105SCG080DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H8R0DA01C vs MBASU105SCG080DFNA01 |
GCM1555C1H8R0DZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP1555C1H8R0DA01C vs GCM1555C1H8R0DZ13D |
GCM1555C1H8R0DZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP1555C1H8R0DA01C vs GCM1555C1H8R0DZ13J |
MMASU105SCG080DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H8R0DA01C vs MMASU105SCG080DFNA01 |
MCH155A080DK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRP1555C1H8R0DA01C vs MCH155A080DK |
CS1005C0G080D500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0402, | Samwha Electronics | GRP1555C1H8R0DA01C vs CS1005C0G080D500NR |