Select Manufacturer to View GS3JB Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| Taiwan Semiconductor | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA | $0.0480 / $0.4200 |
|
View Details |
| Yangzhou Yangjie Electronics Co Ltd | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA | $0.0358 / $0.0482 |
|
View Details |
| Jiangsu JieJie Microelectronics Co Ltd | Surface mount general purpose rectifier in DO-214AA package, 3.0A average forward current, with repetitive peak reverse voltage from 50V to 1000V, glass passivated junction, and lead-free construction compliant to EU RoHS directive. |
|
View Details | |
| SUNMATE electronic Co., LTD | Surface mount silicon rectifier diode in SMB/DO-214AA package, 3.0 A average rectified current, 50 to 1000 V DC blocking voltage, 1.20 V forward voltage at 3.0 A, operating temperature from -65 to +150 °C.Surface mount silicon rectifier diode in SMB/DO-214AA package, 3.0 A average rectified current, 50 to 1000 V blocking voltage, 1.20 V forward voltage at 3.0 A, operating temperature from -65 to +150 °C.Surface mount silicon rectifier diode GS3AB in SMB/DO-214AA package, rated for 50 to 1000 V repetitive reverse voltage, 3.0 A average rectified current, with low forward voltage drop of 1.20 V at 3.0 A and 100 A peak surge current.Surface mount silicon rectifier diode in SMB/DO-214AA package, 3.0 A average rectified current, 50 to 1000 V DC blocking voltage, 1.20 V forward voltage at 3.0 A, operating temperature from -65 to +150 °C.Surface mount silicon rectifier diode in SMB/DO-214AA package, 3.0 A average rectified current, 50 to 1000 V DC blocking voltage, 1.20 V forward voltage at 3.0 A, operating temperature from -65 to +150 °C. |
|
View Details | |
| Shenzhen Ruilongyuan Electronics | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA |
|
View Details | |
| KEC | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon |
|
View Details |