Filter Your Search
1 - 10 of 13 results
|
|
GS3JB
Taiwan Semiconductor
|
$0.1837 | Yes | Active | 3 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 80 A | 1 | 600 V | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | EAR99 | ||||||||||||||||
|
|
GS3JBF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 1.1 V | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | 600 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 | |||||||||||
|
|
GS3JBF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 1.1 V | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | 600 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 | |||||||||||
|
|
GS3JBF
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 1.1 V | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 200 A | 1 | 600 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | SMBF, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
|
GS3JB
Shenzhen Ruilongyuan Electronics
|
Check for Price | Contact Manufacturer | 3 A | 1.1 V | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 600 V | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||||
|
|
GS3JB
Jiangsu JieJie Microelectronics Co Ltd
|
Check for Price | Active | Unknown | |||||||||||||||||||||||||||||||||||||||||
|
|
GS3J-B
Gulfsemi
|
Check for Price | Yes | Contact Manufacturer | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | R-PDSO-C2 | EAR99 | 8541.10.00.80 | Unknown | 2 | ||||||||||||||
|
|
GS3JB
KEC
|
Check for Price | Active | 3 A | 1 V | 500 ns | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | EAR99 | |||||||||||||||||
|
|
GS3JBQF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 1.15 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | 600 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | 2020-08-24 | ||||||||||||
|
|
GS3JBFF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Active | 3 A | 1.1 V | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | 600 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SMBF, 2 PIN | EAR99 | 8541.10.00.80 |