Part Details for GSC00AG3311VARL by Vishay Angstrohm
Results Overview of GSC00AG3311VARL by Vishay Angstrohm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSC00AG3311VARL Information
GSC00AG3311VARL by Vishay Angstrohm is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GSC00AG3311VARL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | 330μF ±20% SMD mount 10mm(Length)*10mm(width) Min Qty: 622 Date Code: 22+ | 2500 |
|
$0.1771 | Buy Now |