| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GSR55H412R00BMR | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, | GSR55H412R00BCS vs GSR55H412R00BMR |
Part Details for GSR55H412R00BCS by Vishay Intertechnologies
Results Overview of GSR55H412R00BCS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSR55H412R00BCS Information
GSR55H412R00BCS by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: GSR55H412R00BCS by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GSR55H412R00BCS Part Data Attributes
|
|
GSR55H412R00BCS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSR55H412R00BCS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Hermetic | |
| Lead Diameter | 0.635 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Diameter | 2.79 Mm | |
| Package Length | 7.11 Mm | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.125 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for GSR55H412R00BCS
This table gives cross-reference parts and alternative options found for GSR55H412R00BCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSR55H412R00BCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.