Memory
GT24C16-2SLI-TR
Giantec Semiconductor Inc
Description: EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.120 INCH, GREEN, MO-187, MSOP-8

Overview of GT24C16-2SLI-TR by Giantec Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GT24C16-2SLI-TR by Giantec Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GT24C16-2SLI-TR by Giantec Semiconductor Inc

GT24C16-2SLI-TR
Giantec Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GIANTEC SEMICONDUCTOR INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
S-PDSO-G8
Length
3 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. GT24C16-2SLI-TR
    Giantec Semiconductor Inc
    EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.120 INCH, GREEN, MO-187, MSOP-8
    VS

Alternate Parts for GT24C16-2SLI-TR

This table gives cross-reference parts and alternative options found for GT24C16-2SLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT24C16-2SLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS24C16A-2SLI-TR EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.120 INCH, GREEN, MO-187, MSOP-8 Integrated Silicon Solution Inc GT24C16-2SLI-TR vs IS24C16A-2SLI-TR
Part Number Description Manufacturer Compare
AT24C16C-WWU11M AT24C16C-WWU11M Microchip Technology Inc GT24C16-2SLI-TR vs AT24C16C-WWU11M
IS24C16A-2G EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Integrated Silicon Solution Inc GT24C16-2SLI-TR vs IS24C16A-2G
24FC16HT-I/OT EEPROM, 256X8, Serial, CMOS, PDSO5 Microchip Technology Inc GT24C16-2SLI-TR vs 24FC16HT-I/OT
IS24C16A-2SLI-TR EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.120 INCH, GREEN, MO-187, MSOP-8 Integrated Silicon Solution Inc GT24C16-2SLI-TR vs IS24C16A-2SLI-TR
24FC16T-E/ST EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc GT24C16-2SLI-TR vs 24FC16T-E/ST
24FC16T-E/SN EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc GT24C16-2SLI-TR vs 24FC16T-E/SN
24FC16-E/SN36KVAO EEPROM, 2KX8, 450ns, Serial, CMOS, PDSO8 Microchip Technology Inc GT24C16-2SLI-TR vs 24FC16-E/SN36KVAO
24FC16HT-E/SN EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc GT24C16-2SLI-TR vs 24FC16HT-E/SN
AT24C16C-MA9MGV-T EEPROM, 2KX8, Serial, CMOS, PDSO8 Microchip Technology Inc GT24C16-2SLI-TR vs AT24C16C-MA9MGV-T
AT24C16C-MA9M-T EEPROM Microchip Technology Inc GT24C16-2SLI-TR vs AT24C16C-MA9M-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GT24C16-2SLI-TR by Giantec Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GT24C16-2SLI-TR by Giantec Semiconductor Inc

Select Manufacturer
Which Manufacturer of GT24C16-2SLI-TR would you like to use for your alert(s)?
  • Please alert me when GT24C16-2SLI-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GT24C16-2SLI-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GT24C16-2SLI-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GT24C16-2SLI-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GT24C16-2SLI-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GT24C16-2SLI-TR by Giantec Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: