Part Details for GVLP-450-R by Bivar Inc
Results Overview of GVLP-450-R by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GVLP-450-R Information
GVLP-450-R by Bivar Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for GVLP-450-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AN0510
|
Newark | 3Mm Vertical Board Mounted Light Pipe, H, |Bivar GVLP-450-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.3810 / $0.9350 | Buy Now |
|
DISTI #
492-GVLP-450-R-ND
|
DigiKey | 3MM VERTICAL BOARD MOUNTED LIGHT Min Qty: 1 Container: Bag |
100 Bag |
|
$0.3394 / $1.0300 | Buy Now |
|
DISTI #
749-GVLP-450-R
|
Mouser Electronics | LED Light Pipes 3mm Vertical Board Mounted Light Pipe, Height 0.450 in. (11.4mm) RoHS: Compliant | 500 |
|
$0.3560 / $1.0300 | Buy Now |
|
DISTI #
76125065
|
RS | VERTICAL BOARD MOUNTED LIGHT PIPE (3MM), HEIGHT 0.450 IN. (11.4MM) Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3790 / $0.4100 | RFQ |
|
|
Future Electronics | 3mm Vertical Board Mounted Light Pipe, Height 0.450 in. (11.4mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 100Bag |
|
$0.3000 / $0.3250 | Buy Now |
|
DISTI #
GVLP-450-R
|
IBS Electronics | GVLP-450-R,BIVAR Min Qty: 100 Package Multiple: 100 | 100 |
|
$0.4230 / $0.4582 | Buy Now |