| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HB1132H-R | Foxconn | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle | HB1132E-R vs HB1132H-R |
| HB1132V-T | Foxconn | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Orange Insulator, Receptacle | HB1132E-R vs HB1132V-T |
| HB3132V-J | Foxconn | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle | HB1132E-R vs HB3132V-J |
| HB1132V-W | Foxconn | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | HB1132E-R vs HB1132V-W |
| HB24321-W | Foxconn | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Ivory Insulator, Receptacle | HB1132E-R vs HB24321-W |
| HB3132V-G | Foxconn | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle | HB1132E-R vs HB3132V-G |
| HB24327-W | Foxconn | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Ivory Insulator, Receptacle | HB1132E-R vs HB24327-W |
| HB3132V-W | Foxconn | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | HB1132E-R vs HB3132V-W |
| HB3132H-T | Foxconn | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Orange Insulator, Receptacle | HB1132E-R vs HB3132H-T |
| HB3132F-R | Foxconn | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle | HB1132E-R vs HB3132F-R |
Part Details for HB1132E-R by Foxconn
Results Overview of HB1132E-R by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HB1132E-R Information
HB1132E-R by Foxconn is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: HB1132E-R by Foxconn
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HB1132E-R Part Data Attributes
|
|
HB1132E-R
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB1132E-R
Foxconn
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Direct Group | Ch45050102yyy091000702110101yyy0301yy04070111 | |
| Similar Group | Ch45050102yyy091000702110101yyy0301yy04 | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 0.097 Inch | |
| Body Depth | 0.1 Inch | |
| Body Length | 3.19 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Sn | |
| Contact Finish Termination | Tin | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 500vac V | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Red | |
| Insulator Material | Polyamide | |
| Mating Contact Pitch | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 100u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.085 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 32 |
Alternate Parts for HB1132E-R
This table gives cross-reference parts and alternative options found for HB1132E-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB1132E-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.