Part Details for HC9P5504B-5Z by Intersil Corporation
Overview of HC9P5504B-5Z by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC9P5504B-5ZX96 | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed | |
HC9P5504B-5Z | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed |
Part Details for HC9P5504B-5Z
HC9P5504B-5Z CAD Models
HC9P5504B-5Z Part Data Attributes
|
HC9P5504B-5Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC9P5504B-5Z
Intersil Corporation
EIA/ITU PABX SLIC with 40mA Loop Feed; SOIC24; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -48 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.3924 mm | |
Moisture Sensitivity Level | 3 | |
Noise-Max | 5 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
PSRR-Min | 15 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for HC9P5504B-5Z
This table gives cross-reference parts and alternative options found for HC9P5504B-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC9P5504B-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC9P5504B-5X96 | SLIC, Bipolar, PDSO24, SOIC-24 | Rochester Electronics LLC | HC9P5504B-5Z vs HC9P5504B-5X96 |
HC9P5504B-5ZX96 | EIA/ITU PABX SLIC with 40mA Loop Feed; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HC9P5504B-5Z vs HC9P5504B-5ZX96 |
HC9P5504B-9 | TELECOM-SLIC, PDSO24, SOIC-24 | Intersil Corporation | HC9P5504B-5Z vs HC9P5504B-9 |
HC9P5504B-9 | SLIC, 2-4 Conversion, Bipolar, PDSO24, | Harris Semiconductor | HC9P5504B-5Z vs HC9P5504B-9 |
HC9P5504B-5X96 | TELECOM-SLIC, PDSO24, SOIC-24 | Intersil Corporation | HC9P5504B-5Z vs HC9P5504B-5X96 |
HC9P5504B-5 | TELECOM-SLIC, PDSO24 | Intersil Corporation | HC9P5504B-5Z vs HC9P5504B-5 |