Part Details for HDF-R44-213L462 by NorComp
Results Overview of HDF-R44-213L462 by NorComp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDF-R44-213L462 Information
HDF-R44-213L462 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HDF-R44-213L462
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37-HDF-R44-213L462-ND
|
DigiKey | CONN D-SUB HD RCPT 44P R/A SLDR Min Qty: 36 Container: Tray |
0 Tray |
|
$38.7464 | Buy Now |
|
DISTI #
636-HDF-R44-213L462
|
Mouser Electronics | D-Sub High Density Connectors IP67 Female High Density D-Sub Flange Sealed 44 Position Right Angle PCB Dip Solder RoHS: Compliant | 0 |
|
$36.0500 | Order Now |
|
DISTI #
636-HDF-R44-213L462
|
Mouser Electronics | D-Sub High Density Connectors IP67 Female High Density D-Sub Flange Sealed 44 Position Right Angle PCB Dip Solder RoHS: Compliant | 0 |
|
$36.0500 | Order Now |
US Tariff Estimator: HDF-R44-213L462 by NorComp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HDF-R44-213L462
HDF-R44-213L462 Part Data Attributes
|
|
HDF-R44-213L462
NorComp
Buy Now
Datasheet
|
Compare Parts:
HDF-R44-213L462
NorComp
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, #4-40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Board Mounting Option | Board Lock | |
| Body Breadth | 0.831 Inch | |
| Body Depth | 0.585 Inch | |
| Body Length | 2.421 Inch | |
| Connector Type | D Subminiature Connector | |
| Contact Gender | Female | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polybutylene Terephthalate | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Jackscrew | |
| Mounting Style | Right Angle | |
| Mounting Type | Board And Panel | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 3 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | Waterproof | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Steel | |
| Shell Size | 3/B | |
| Terminal Length | 0.134 Inch | |
| Terminal Pitch | 2.29 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 44 | |
| UL Flammability Code | 94V-0 |