Part Details for HDF-R62-113L012 by NorComp
Results Overview of HDF-R62-113L012 by NorComp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDF-R62-113L012 Information
HDF-R62-113L012 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HDF-R62-113L012
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AH3974
|
Newark | Hd-D Sub Conn, R/A Plug, Dc, 62Pos, Ip67, D Sub Connector Type:High Density, Gender:Plug, Product Range:Nanook Series, No. Of Contacts:62Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2800 / $42.3700 | Buy Now |
|
DISTI #
37-HDF-R62-113L012-ND
|
DigiKey | CONN D-SUB HD PLG 62POS R/A SLDR Min Qty: 27 Container: Tray |
0 Tray |
|
$38.5519 | Buy Now |
|
DISTI #
636-HDF-R62-113L012
|
Mouser Electronics | D-Sub High Density Connectors 62 pin R/A solder M 30u 4-40 int thrd RoHS: Compliant | 0 |
|
$38.5500 / $38.5600 | Order Now |
US Tariff Estimator: HDF-R62-113L012 by NorComp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.