Part Details for HDS15-FSC-RJS by Central Components Manufacturing
Results Overview of HDS15-FSC-RJS by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDS15-FSC-RJS Information
HDS15-FSC-RJS by Central Components Manufacturing is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: HDS15-FSC-RJS by Central Components Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HDS15-FSC-RJS
HDS15-FSC-RJS Part Data Attributes
|
|
HDS15-FSC-RJS
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
HDS15-FSC-RJS
Central Components Manufacturing
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Lug Terminal, Locking, Plug
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 0.496 Inch | |
| Body Depth | 0.264 Inch | |
| Body Length | 1.213 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | D Subminiature Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Au | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Pattern | Staggered | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| Mating Contact Pitch | 0.09 Inch | |
| Mating Contact Row Spacing | 0.078 Inch | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Jackscrew | |
| Mounting Type | Panel | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -50 °C | |
| Option | General Purpose | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Ul | |
| Shell Material | Steel | |
| Terminal Length | 0.11 Inch | |
| Termination Type | Solder Lug | |
| Total Number of Contacts | 15 |