There are no models available for this part yet.
Overview of HER207 by Bytesonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for HER207 by Bytesonic Corporation
Part Data Attributes for HER207 by Bytesonic Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.85 V
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
2 A
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Recovery Time-Max
|
0.07 µs
|
Surface Mount
|
NO
|
Alternate Parts for HER207
This table gives cross-reference parts and alternative options found for HER207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2KF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | HER207 vs S2KF_R2_00001 |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | HER207 vs UF2006 |
HFM207L-HF-T | Rectifier Diode, | Rectron Semiconductor | HER207 vs HFM207L-HF-T |
GS2KIF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | HER207 vs GS2KIF_R1_00001 |
CFRA206-G | Rectifier Diode, | Comchip Technology Corporation Ltd | HER207 vs CFRA206-G |
SF20KG | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | HER207 vs SF20KG |
ACGRB206-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | HER207 vs ACGRB206-HF |
RS2KB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | HER207 vs RS2KB-HF |
HFM207L | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | HER207 vs HFM207L |
S2KB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | HER207 vs S2KB-HF |
Related Parts for HER207
-
H14CRectifier Diodes
-
C0402C223K8PACTUFixed Capacitors
-
GLT24Transient Suppressors
-
HAT2174H-EL-EPower Field-Effect Transistors
-
HD6413238F10Microcontrollers
-
RC1218FK-079K53LFixed Resistors
-
L6599DSwitching Regulator or Controllers
-
BSS123Small Signal Field-Effect Transistors
-
BC850Small Signal Bipolar Transistors